Image is representational - see manufacturer specifications

Signal Transformer Authorized Distributor

14A-20-12

Power Transformer - Laminated Core - 115/230V Primary - Parallel 6.3V, Series 12.6V Secondary - Parallel 3.2A, Series 1.6A Out ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer - Laminated Core - 115/230V Primary - Parallel 6.3V, Series 12.6V Secondary - Parallel 3.2A, Series 1.6A Output - 20VA - PC Pin.
Search Keywords: 14A2012
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Signal Transformer
Part No: 14A-20-12
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314035
COO: DO
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 14A-20-12 RoHS compliant?
Yes, 14A-20-12 is RoHS compliant.
What is the lead time for 14A-20-12?
The standard lead time for 14A-20-12 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Ships today, if you order in
On Order:
75   can ship 3/1/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
19
18 Weeks can ship 3/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$25.13
10
$25.06
19
$25.00
38
$18.75
57
$17.50
75 +
$17.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!