Image is representational - see manufacturer specifications

Signal Transformer Authorized Distributor

14A-20-10

Power Transformers 50\60 Hz, Laminated Transformer

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformers 50\60 Hz, Laminated Transformer
Search Keywords: 14A2010
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Signal Transformer
Part No: 14A-20-10
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314035
COO: DO
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 14A-20-10 RoHS compliant?
Yes, 14A-20-10 is RoHS compliant.
What is the lead time for 14A-20-10?
The standard lead time for 14A-20-10 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
18 Weeks can ship 3/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
19
$25.05
38
$18.78
57
$17.53
75 +
$17.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!