- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 14A-10R-20
14A-10R-20
Signal Transformer
Power Transformer - Laminated Core - 10VA - 115V, 230V Primary - Parallel 10V, Series 20V Secondary - Parallel 1A, Series 500m ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer - Laminated Core - 10VA - 115V, 230V Primary - Parallel 10V, Series 20V Secondary - Parallel 1A, Series 500mA Output - PC Pin.
Search Keywords: 14A10R20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:14A-10R-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
175
can ship 6/29/26
Minimum Order Quantity:
5
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$11.24
25
$10.19
50
$9.73
100
$9.45
250
$8.93
500
$8.69
1,000 +
$8.58
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT