- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 14A-10R-12
Signal Transformer
14A-10R-12
Power Transformer - Laminated Core - 10VA - 115V, 230V Primary - Parallel 6.3V, Series 12.6V Secondary - Parallel 1.6A, Series ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:14A-10R-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
50