Signal Transformer Authorized Distributor

14A-10-24

Power Transformer 10VA

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 10VA
Search Keywords: 14A1024
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Signal Transformer
Part No: 14A-10-24
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314035
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 14A-10-24 RoHS compliant?
Yes, 14A-10-24 is RoHS compliant.
What is the lead time for 14A-10-24?
The standard lead time for 14A-10-24 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately You may purchase all in-stock quantity of 8
Stock lot only:
8
Minimum Order Quantity:
10
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$12.771
10
$11.610
25
$10.520
50
$9.640
100
$9.350
250
$8.500
500
$7.950
1,000 +
$7.820
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!