Image is representational - see manufacturer specifications

Signal Transformer Authorized Distributor

110-0F

Power Transformer 100VA 8 Terminal Wire Lead Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 100VA 8 Terminal Wire Lead Flange Mount
Search Keywords: 1100F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Signal Transformer
Part No: 110-0F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314065
COO: DO
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Configuration: Dual10787
Primary Side Voltage: 115,230 V
Secondary Configuration: Dual10795
Secondary Side Voltage: 115,230 V
Power Rating: 10010786VA
Mounting: Flange Mount10782
Dimension: 57.2mm x 50.8mm x 49.210792mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 110-0F RoHS compliant?
Yes, 110-0F is RoHS compliant.
What is the lead time for 110-0F?
The standard lead time for 110-0F is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28
Can Ship immediately
16 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$38.76
5
$34.58
10
$34.50
25
$32.58
50
$28.84
100
$28.76
250 +
$27.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!