- Home ›
- All Products›
- Q115DF
Q115DF
Siemens Energy
BRKR AFCI/GFCI 15A 1P 120V 10K
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
BRKR AFCI/GFCI 15A 1P 120V 10K
Search Keywords: Q115DF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:Q115DF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$143.26
5
$132.57
10
$126.89
20
$121.67
50
$118.43
100 +
$116.87
Click for Quote
Log in
to unlock special pricing