- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- MT0350A
MT0350A
Siemens Energy
Power Transformer 350VA Screw Terminal Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 350VA Screw Terminal Flange Mount
Search Keywords: MT0350A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:MT0350A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504316000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:480,240,460,230,440,220 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:120,115,110 V
-
Secondary Side Current:N/A
-
Power Rating:350 VA
-
Mounting:Flange Mount
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$291.74
3
$283.64
5
$279.75
10
$279.05
20 +
$272.29
Click for Quote
Log in
to unlock special pricing