- Home ›
- All Products›
- HNF262
HNF262
Siemens Energy
Nonfusible Safety Switch, Heavy Duty, 600V AC, 2PST, 60 A, NEMA 1
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Nonfusible Safety Switch, Heavy Duty, 600V AC, 2PST, 60 A, NEMA 1
Search Keywords: HNF262
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:HNF262
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2
Can Ship immediately
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$324.59
3
$316.47
5
$312.68
10
$307.55
20 +
$302.42
Click for Quote
Log in
to unlock special pricing