- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Other ›
- CFS361C5
CFS361C5
Siemens Energy
Electromechanical Switch Fusible Switch - N.O./N.C. - 3P - 20A.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Switch Fusible Switch - N.O./N.C. - 3P - 20A.
Search Keywords: CFS361C5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:CFS361C5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fusible Switch
-
Pole Throw Configuration:3P
-
Switch Configuration:N.O./N.C.
-
Maximum Current Rating:20@600VAC A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
54 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
1
$253.52
3
$246.98
5
$246.36
10
$243.85
20 +
$237.83
Click for Quote
Log in
to unlock special pricing