- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- B66305-G0000-X127
B66305-G0000-X127
Siemens Energy
Ferrite Core E Core N27 800nH -20% to 30%
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Ferrite Core E Core N27 800nH -20% to 30%
Search Keywords: B66305G0000X127
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:B66305-G0000-X127
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504909510
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:B66305
-
Dimension:12.6 x 3.7 x 6.5 mm
-
Type:E Core
-
Mounting:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.452
50
$0.443
100
$0.434
250
$0.425
500
$0.416
1,000
$0.408
2,500 +
$0.400
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT