- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- B360Y
B360Y
Siemens Energy
Low Voltage Molded Case Circuit Breakers Panelboard
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Low Voltage Molded Case Circuit Breakers Panelboard
Search Keywords: B360Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:B360Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Case2867
-
Voltage Rating:2402868VAC
-
Number of Poles:32860
-
Current Rating:60 A
-
Terminal Design:Screw2865
-
Operating Temperature:N/A
-
Mounting:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$722.86
3
$712.96
5 +
$693.94
Click for Quote
Log in
to unlock special pricing