- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- B320
B320
Siemens Energy
Circuit Breaker Thermal/Magnetic Cur Rtg 20A 3 Pole 240V 10KAIC BL Series | Siemens B320
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal/Magnetic Cur Rtg 20A 3 Pole 240V 10KAIC BL Series | Siemens B320
Search Keywords: B320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:B320
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$577.32
3
$561.51
5 +
$560.10
Click for Quote
Log in
to unlock special pricing