- Home ›
- All Products›
- B250
B250
Siemens Energy
Quick Disconnect Terminal 14-16AWG F 18.54mm 7.87mm Electro-Tin Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Quick Disconnect Terminal 14-16AWG F 18.54mm 7.87mm Electro-Tin Bulk
Search Keywords: B250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:B250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$147.83
5
$145.83
10
$144.87
20
$143.03
50
$142.14
100 +
$140.44
Click for Quote
Log in
to unlock special pricing