- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- B215R
B215R
Siemens Energy
Circuit Breaker Molded Case 2Pole 15A 240VAC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Molded Case 2Pole 15A 240VAC
Search Keywords: B215R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:B215R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Case
-
Voltage Rating:240 VAC
-
Number of Poles:2
-
Current Rating:15 A
-
Terminal Design:Solder
-
Operating Temperature:N/A
-
Mounting:Bolt-On
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$381.61
3
$379.04
5 +
$376.55
Click for Quote
Log in
to unlock special pricing