- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- 8WA1011-1BG24
8WA1011-1BG24
Siemens Energy
Conn Terminal Block 2 POS Screw T DIN Rail 32A
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 2 POS Screw T DIN Rail 32A
Search Keywords: 8WA10111BG24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:8WA1011-1BG24
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 50
Stock lot only:
10
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$3.069
50
$2.790
100
$2.780
250
$2.690
500
$2.620
1,000
$2.610
2,500
$2.550
5,000
$2.540
7,500 +
$2.530
Click for Quote
Log in
to unlock special pricing