- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breaker Accessories ›
- 8US1922-2EB00
8US1922-2EB00
Siemens Energy
Spare panel cover 195x 700x 63 mm for busbar system 60 mm for mounting on spare panel support
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Spare panel cover 195x 700x 63 mm for busbar system 60 mm for mounting on spare panel support
Search Keywords: 8US19222EB00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:8US1922-2EB00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Family:8US1922-2EB00
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
2
$103.42
6
$101.88
10
$98.93
20
$93.51
50
$91.01
100 +
$89.82
Click for Quote
Log in
to unlock special pricing