- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 6XV18301CH30
6XV18301CH30
Siemens Energy
Siemens Cable Profi 830-IT (2) - 9 Pin - 3m.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Siemens Cable Profi 830-IT (2) - 9 Pin - 3m.
Search Keywords: 6XV18301CH30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:6XV18301CH30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$137.80
5
$119.67
10
$112.20
20
$111.92
50
$111.64
100 +
$111.36
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT