- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 6GK19011BB202AA0
6GK19011BB202AA0
Siemens Energy
Conn RJ-45 PL 4 POS IDT RA Cable Mount 4 Terminal 1 Port Cat 5e
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 PL 4 POS IDT RA Cable Mount 4 Terminal 1 Port Cat 5e
Search Keywords: 6GK19011BB202AA0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:6GK19011BB202AA0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$32.07
5
$30.00
10
$28.62
25
$27.76
50
$26.57
100
$25.48
250 +
$24.80
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT