- Home ›
- All Products›
- 6EP19612BA00
6EP19612BA00
Siemens Energy
SITOP select Diagnostics module 4-channel input: 24 V DC/40 A output: 24 V DC/4x 10 A threshold adjustable 2-10 A *Ex approval ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SITOP select Diagnostics module 4-channel input: 24 V DC/40 A output: 24 V DC/4x 10 A threshold adjustable 2-10 A *Ex approval no longer available*
Search Keywords: 6EP19612BA00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:6EP19612BA00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504909690
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$247.46
3
$244.11
5
$242.50
10
$241.90
20 +
$239.42
Click for Quote
Log in
to unlock special pricing