Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
6EP13511SH03 by Siemens Energy
Image is representational - see mfr. specs
Siemens Energy

6EP13511SH03

Siemens Energy

AC/DC Power Supply Single-OUT 15V 1.9A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply Single-OUT 15V 1.9A
Search Keywords: 6EP13511SH03
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Siemens Energy
  • Part No:
    6EP13511SH03
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409540
  • COO:
    AT
  • ECCN:
    EAR99
  • Type:
    Switching
  • Style:
    DIN Rail
  • AC Input Voltage:
    100 to 240 V
  • Number of Outputs:
    1
  • Output Voltage:
    15 V
  • Maximum Output Current:
    1.9 A
  • Maximum Output Power:
    30 W
  • Input Connector Type:
    Screw Terminal Block
  • Dimension:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
6 Weeks can ship 7/29/24
Backorder
Qty
Unit Price
1
€252.377
5
€242.663
10 +
€236.600
Click for Quote
Log in to unlock special pricing