- Home ›
- All Products›
- 6EP13342BA20
6EP13342BA20
Siemens Energy
AC/DC Converter - Enclosed - 1 Output: 10A 24V - 85 to 176 VAC, 132 to 264 VAC Input - 240W - 90% Efficiency - Chassis Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Converter - Enclosed - 1 Output: 10A 24V - 85 to 176 VAC, 132 to 264 VAC Input - 240W - 90% Efficiency - Chassis Mount.
Search Keywords: 6EP13342BA20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:6EP13342BA20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$320.94
3
$316.73
5 +
$314.77
Click for Quote
Log in
to unlock special pricing