Image is representational - see manufacturer specifications

Siemens Energy Authorized Distributor

5SY5216-7

Circuit Breaker Miniature 2Pole 16A 440VAC 220VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker Miniature 2Pole 16A 440VAC 220VDC
Search Keywords: 5SY52167
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Siemens Energy
Part No: 5SY5216-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200020
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Miniature
Voltage Rating: 440,220 VAC|VDC
Number of Poles: 2
Current Rating: 16 A
Terminal Design: Screw
Operating Temperature: -25 to 45 °C
Mounting: DIN Rail
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5SY5216-7 RoHS compliant?
Yes, 5SY5216-7 is RoHS compliant.
What is the lead time for 5SY5216-7?
The standard lead time for 5SY5216-7 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
4 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$189.84
5
$186.49
10
$185.04
20
$183.59
50
$181.68
100 +
$181.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!