5SY5208-7
Siemens Energy
Circuit Breaker - 2 Pole - 8A, 400VAC / 440VDC - 10kA - Lever Actuator - DIN Rail Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - 2 Pole - 8A, 400VAC / 440VDC - 10kA - Lever Actuator - DIN Rail Mount.
Search Keywords: 5SY52087
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:5SY5208-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:5SY5 208-7
-
Number of Poles:22860
-
Number of Terminals:42861
-
Current Rating:8 A
-
Actuator Type:Toggle2854
-
Mounting:DIN Rail2859
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$242.10
5
$235.37
10
$232.15
20
$225.96
50
$222.99
100 +
$217.27
Click for Quote
Log in
to unlock special pricing