Image is representational - see mfr. specs

Circuit Breaker - 2 Poles - 1A - 400VAC/440VDC - 10 kA - Lever Actuator - DIN Rail Mount.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker - 2 Poles - 1A - 400VAC/440VDC - 10 kA - Lever Actuator - DIN Rail Mount.
Search Keywords: 5SY52017
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Siemens Energy
  • Part No:
    5SY5201-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    5SY5 201-7
  • Current Rating:
    1 A
  • Number of Terminals:
    42861
  • Number of Poles:
    22860
  • Actuator Type:
    Toggle2854
  • Mounting:
    DIN Rail2859
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
21 Weeks can ship 10/26/26
Backorder
Price (USD)
Qty
Unit Price
1
$264.00
3
$256.67
5
$256.02
10
$253.15
20 +
$246.40
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!