- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 5SY5132-7
Siemens Energy
5SY5132-7
The 5SY5132-7 is a 1-pole, 32A supplementary protection device with a C trip characteristic for AC/DC control circuits.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The 5SY5132-7 is a 1-pole, 32A supplementary protection device with a C trip characteristic for AC/DC control circuits.
Search Keywords: 5SY51327
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:5SY5132-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Supplementary Protector2867
-
Voltage Rating:4402868VAC,2202868VDC
-
Number of Poles:12860
-
Current Rating:32 A
-
Terminal Design:Screw2865
-
Operating Temperature:N/A
-
Mounting:DIN Rail2859
Product Guides
+
Frequently Asked Questions
Is 5SY5132-7 RoHS compliant?
Yes, 5SY5132-7 is RoHS compliant.
What is the lead time for 5SY5132-7?
The standard lead time for 5SY5132-7 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$169.02
5
$156.16
10
$143.66
20
$139.88
50
$136.11
100 +
$135.77
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT