- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 5SY5125-7
5SY5125-7
Siemens Energy
CIRCUIT BREAKER WITH 70 MM MOUNTING DEPTH
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CIRCUIT BREAKER WITH 70 MM MOUNTING DEPTH
Search Keywords: 5SY51257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:5SY5125-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Supplementary Protector2867
-
Voltage Rating:4402868VAC,2202868VDC
-
Number of Poles:12860
-
Current Rating:25 A
-
Terminal Design:Screw2865
-
Operating Temperature:N/A
-
Mounting:DIN Rail2859
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$64.85
5
$62.34
10
$61.44
20
$59.78
50
$59.02
100 +
$58.66
Click for Quote
Log in
to unlock special pricing