- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 5SY5103-7
5SY5103-7
Siemens Energy
CIRCUIT BREAKER WITH 70 MM MOUNTING DEPTH
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CIRCUIT BREAKER WITH 70 MM MOUNTING DEPTH
Search Keywords: 5SY51037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:5SY5103-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Supplementary Protector2867
-
Voltage Rating:4402868VAC,2202868VDC
-
Number of Poles:12860
-
Current Rating:3 A
-
Terminal Design:Screw2865
-
Operating Temperature:N/A
-
Mounting:DIN Rail2859
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$99.58
5
$92.15
10
$89.48
20
$84.58
50
$82.32
100 +
$81.24
Click for Quote
Log in
to unlock special pricing