- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 5SY5102-7
5SY5102-7
Siemens Energy
CIRCUIT BREAKER WITH 70 MM MOUNTING DEPTH
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CIRCUIT BREAKER WITH 70 MM MOUNTING DEPTH
Search Keywords: 5SY51027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:5SY5102-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Supplementary Protector2867
-
Voltage Rating:4402868VAC,2202868VDC
-
Number of Poles:12860
-
Current Rating:2 A
-
Terminal Design:Screw2865
-
Operating Temperature:N/A
-
Mounting:DIN Rail2859
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$76.88
5
$73.90
10
$72.84
20
$70.87
50
$69.97
100 +
$69.54
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT