- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 5SY4206-6
5SY4206-6
Siemens Energy
Circuit Breaker Miniature 2Pole 6A 480VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Miniature 2Pole 6A 480VAC
Search Keywords: 5SY42066
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:5SY4206-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature2867
-
Voltage Rating:4802868VAC
-
Number of Poles:22860
-
Current Rating:6 A
-
Terminal Design:N/A
-
Operating Temperature:N/A
-
Mounting:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1
$102.63
5
$94.97
10
$92.22
20
$87.16
50
$84.84
100 +
$83.72
Click for Quote
Log in
to unlock special pricing