- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 5SY4104-7
5SY4104-7
Siemens Energy
Thermal Circuit Breaker - 1 Pole(s) - 4A - 400VAC - Din Rail
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Thermal Circuit Breaker - 1 Pole(s) - 4A - 400VAC - Din Rail
Search Keywords: 5SY41047
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:5SY4104-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$39.79
5
$38.45
10
$37.87
25
$37.11
50
$36.53
100
$35.96
250 +
$35.19
Click for Quote
Log in
to unlock special pricing