- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 5SY4103-7
5SY4103-7
Siemens Energy
Circuit Breaker Miniature 1Pole 3A 277VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Miniature 1Pole 3A 277VAC
Search Keywords: 5SY41037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:5SY4103-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature2867
-
Voltage Rating:2772868VAC
-
Number of Poles:12860
-
Current Rating:3 A
-
Terminal Design:Screw2865
-
Operating Temperature:N/A
-
Mounting:DIN Rail2859
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$41.17
5
$38.80
10
$38.21
25
$37.39
50
$36.64
100
$36.18
250 +
$35.95
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT