Available Replacements
RECOMMENDED REPLACEMENT
5SY6206-7
5SY6206-7

Siemens Energy

In Stock: 7

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

Circuit Breaker Miniature 2Pole 6A 480VAC

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Miniature 2Pole 6A 480VAC
Search Keywords: 5SX22067
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Siemens Energy
  • Part No:
    5SX2206-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Miniature
  • Voltage Rating:
    480 VAC
  • Number of Poles:
    2
  • Current Rating:
    6 A
  • Terminal Design:
    N/A
  • Operating Temperature:
    N/A
  • Mounting:
    DIN Rail
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!