- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 5SV3312-6
5SV3312-6
Siemens Energy
Miniature Circuit Breaker 2-Poles
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Miniature Circuit Breaker 2-Poles
Search Keywords: 5SV33126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:5SV3312-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Residual Current2867
-
Voltage Rating:2302868VAC
-
Number of Poles:22860
-
Current Rating:25 A
-
Terminal Design:Screw2865
-
Operating Temperature:-25 to 45 °C
-
Mounting:DIN Rail2859
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$151.58
5
$149.53
10
$148.54
20
$146.65
50
$145.74
100 +
$144.00
Click for Quote
Log in
to unlock special pricing