- Home ›
- All Products›
- 5SU1154-7KK10
5SU1154-7KK10
Siemens Energy
Circuit Breaker - RCBO - 5SU1 - 1P+N - 10 kA - 230 V - 10 A - C-Char.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - RCBO - 5SU1 - 1P+N - 10 kA - 230 V - 10 A - C-Char.
Search Keywords: 5SU11547KK10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:5SU1154-7KK10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1
$348.20
3
$338.53
5
$333.89
10
$333.05
20 +
$324.99
Click for Quote
Log in
to unlock special pricing