Image is representational - see mfr. specs

Fuse Class CC 50A 400V Holder Cartridge

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Class CC 50A 400V Holder Cartridge
Search Keywords: 5SE2350
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Siemens Energy
  • Part No:
    5SE2350
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    SI
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Class CC
  • Fuse Size:
    N/A
  • Acting:
    N/A
  • Current Rating:
    50 A
  • Maximum AC Voltage Rating:
    400 V
  • Maximum DC Voltage Rating:
    250 V
  • Fuse Material:
    N/A
  • Mounting:
    Holder
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks can ship 6/22/26
Backorder
Price (USD)
Qty
Unit Price
10
$6.58
30
$5.34
100
$5.10
250
$4.89
500
$4.68
1,000
$4.56
2,500
$4.44
5,000 +
$4.38
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!