- Home ›
- All Products›
- 5SD8050
5SD8050
Siemens Energy
DIAZED fuse link 690 V for cable and line protection Operating class gG Size DIII, E33, 50 A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIAZED fuse link 690 V for cable and line protection Operating class gG Size DIII, E33, 50 A
Search Keywords: 5SD8050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:5SD8050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$99.85
5
$92.40
10
$89.72
20
$84.81
50
$82.55
100 +
$81.46
Click for Quote
Log in
to unlock special pricing