- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 5SD440
5SD440
Siemens Energy
SILIZED fuse link 500 V for semiconductor protection Quick-acting, Size DII, E27, 25A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SILIZED fuse link 500 V for semiconductor protection Quick-acting, Size DII, E27, 25A
Search Keywords: 5SD440
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:5SD440
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
5
$9.22
25
$8.76
50
$8.56
100
$8.43
250
$8.21
500
$8.10
1,000 +
$8.05
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT