- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 5SB421
5SB421
Siemens Energy
Diazed Fuse Link 500V F.Cable And Line Protection
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Diazed Fuse Link 500V F.Cable And Line Protection
Search Keywords: 5SB421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:5SB421
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Diazed
-
Fuse Size:N/A
-
Acting:N/A
-
Current Rating:50 A
-
Fuse Material:N/A
-
Mounting:Holder
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.