- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 5SB251
5SB251
Siemens Energy
DIAZED fuse link 500 V for cable and line protection gG, Size DII, E27, 10A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIAZED fuse link 500 V for cable and line protection gG, Size DII, E27, 10A
Search Keywords: 5SB251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:5SB251
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
Buy all 17 in-stock or the regular minimum order quantity of 25
Stock lot only:
17
Minimum Order Quantity:
25
Order Increment:
25
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$5.115
25
$4.650
100
$3.760
250
$3.670
500
$3.560
1,000
$3.550
2,500
$3.540
5,000
$3.530
7,500 +
$3.520
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT