Image is representational - see manufacturer specifications

Siemens Energy Authorized Distributor

52PP3DTU

Switch Emergency Stop N.O./N.C. DPST Mushroom Button 10A 600VAC 600VDC Screw Panel Mount/Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Emergency Stop N.O./N.C. DPST Mushroom Button 10A 600VAC 600VDC Screw Panel Mount/Through Hole
Search Keywords: 52PP3DTU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Siemens Energy
  • Part No:
    52PP3DTU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509035
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Actuator Diameter:
    44.5 mm
  • Actuator Color:
    Amber
  • Pole Throw Configuration:
    DPST
  • Illumination Type:
    N/R
  • Illumination Color:
    N/R
  • Maximum AC Voltage Rating:
    600 V
  • Maximum DC Voltage Rating:
    600 V
  • Maximum Current Rating:
    10 A
  • Terminal Type:
    Screw
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 52PP3DTU RoHS compliant?
Yes, 52PP3DTU is RoHS compliant.
What is the lead time for 52PP3DTU?
The standard lead time for 52PP3DTU is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
10   can ship 11/2/26
3 Weeks can ship 10/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$365.56
3
$357.61
5
$346.32
10
$345.45
20 +
$344.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!