- Home ›
- All Products›
- 52PL4G3
52PL4G3
Siemens Energy
Indicator Green 120V xfmr drives 6V type 755 lamp Plastic Lens 30 mm | Siemens 52PL4G3
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Indicator Green 120V xfmr drives 6V type 755 lamp Plastic Lens 30 mm | Siemens 52PL4G3
Search Keywords: 52PL4G3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:52PL4G3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$180.63
5
$175.61
10
$173.21
20
$168.59
50
$166.37
100 +
$162.10
Click for Quote
Log in
to unlock special pricing