- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 52PA8A3K
52PA8A3K
Siemens Energy
Switch Push Button N.O. SPST Flush Round Button 60A 600VAC 7200VA Momentary Contact Screw Panel Mount
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O. SPST Flush Round Button 60A 600VAC 7200VA Momentary Contact Screw Panel Mount
Search Keywords: 52PA8A3K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:52PA8A3K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509035
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:7200 A
-
Actuator Style:Flush Round Button
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
-
Dimension:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.