- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 52AAENC1
Siemens Energy
52AAENC1
Lamp 52AAENC1-120V 2.5W
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lamp 52AAENC1-120V 2.5W
Search Keywords: 52AAENC1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:52AAENC1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539294000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Voltage Rating:120 V
-
Color:N/A
-
Current Rating:N/A
-
Lead/Base Style:N/A
-
Lamp Size:N/A
Product Guides
+
Frequently Asked Questions
Is 52AAENC1 RoHS compliant?
Yes, 52AAENC1 is RoHS compliant.
What is the lead time for 52AAENC1?
The standard lead time for 52AAENC1 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$22.79
5
$21.32
10
$20.34
25
$19.73
50
$19.16
100
$18.11
250 +
$17.63
Click for Quote
Log in
to unlock special pricing