- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 42EF35AJ
42EF35AJ
Siemens Energy
Definite Purpose Contactor - 3PST-NO (3 Form A) - 24VAC Coil - 60A Contact Rating - 600VAC Max Switching - Auxiliary Contacts ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Definite Purpose Contactor - 3PST-NO (3 Form A) - 24VAC Coil - 60A Contact Rating - 600VAC Max Switching - Auxiliary Contacts - Screw Terminal.
Search Keywords: 42EF35AJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:42EF35AJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410045
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Can Ship immediately
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$583.15
3
$579.31
5 +
$571.94
Click for Quote
Log in
to unlock special pricing