- Home ›
- All Products›
- 40407-025
40407-025
Siemens Energy
Heavy Duty Single Position Meter Socket With Lever Bypass - 7 Terminals - 200A - OH/UG - #6 to 350 kcmil - RX Cl. Plate Hub Op ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heavy Duty Single Position Meter Socket With Lever Bypass - 7 Terminals - 200A - OH/UG - #6 to 350 kcmil - RX Cl. Plate Hub Opening.
Search Keywords: 40407025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:40407-025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$433.80
3
$427.78
5 +
$421.92
Click for Quote
Log in
to unlock special pricing