- Home ›
- All Products›
- 40404-015
40404-015
Siemens Energy
Heavy Duty Single Position Meter Socket With Lever Bypass - 4 Terminals - 200A - OH/UG - #6 to 350 kcmil - RX Hub Opening.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heavy Duty Single Position Meter Socket With Lever Bypass - 4 Terminals - 200A - OH/UG - #6 to 350 kcmil - RX Hub Opening.
Search Keywords: 40404015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:40404-015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$300.14
3
$291.80
5
$287.81
10
$287.09
20 +
$280.13
Click for Quote
Log in
to unlock special pricing