- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 3UG4617-1CR20
3UG4617-1CR20
Siemens Energy
DPDT, 1A (Contact), 24VDC (Contact), AC/DC Output, DIN-Rail Mount,
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DPDT, 1A (Contact), 24VDC (Contact), AC/DC Output, DIN-Rail Mount,
Search Keywords: 3UG46171CR20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:3UG4617-1CR20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032894000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1
$432.22
3
$426.48
5 +
$425.42
Click for Quote
Log in
to unlock special pricing