- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 3UB81234DW2
3UB81234DW2
Siemens Energy
Solid State Overload Relay For Motor Protection 5.5 to 22 A Size A1
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Overload Relay For Motor Protection 5.5 to 22 A Size A1
Search Keywords: 3UB81234DW2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:3UB81234DW2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490080
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:N/A
-
Maximum Output Voltage:N/A
-
Maximum Output Current:N/A
-
Output Device:N/A
-
Input Type:N/A
-
Input Voltage:N/A
-
Mounting:N/A
-
Circuit Arrangement:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$300.12
3
$296.18
5 +
$294.35
Click for Quote
Log in
to unlock special pricing