- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 3SU11500AB101FA0
3SU11500AB101FA0
Siemens Energy
Switch Push Button N.O./N.C. DPST Flush Round Button 10A 500VAC Momentary Contact Panel Mount Screw
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. DPST Flush Round Button 10A 500VAC Momentary Contact Panel Mount Screw
Search Keywords: 3SU11500AB101FA0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:3SU11500AB101FA0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:10 A
-
Actuator Style:Flush Round Button
-
Terminal Type:Screw
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$54.28
5
$52.44
10
$51.65
25
$50.60
50
$49.81
100
$49.02
250 +
$48.08
Click for Quote
Log in
to unlock special pricing